
36-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount termination. Features male pin contacts made from bronze and copper alloy, plated with gold and GXT for enhanced conductivity and durability. Rated for 2A current and 650V AC, with a mating length of 0.079 inches and a straight orientation. Operating temperature range spans from -55°C to 125°C.
Amphenol 57202-G51-18LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-18LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.