
44-position, 2-row unshrouded header with a 2mm pitch, designed for straight, top-entry surface mount applications. Features male pin contacts made from bronze and copper alloy with gold and GXT plating, offering a 2A current rating and 650V voltage rating. Operates across a temperature range of -55°C to 125°C, with a contact mating length of 0.079 inches and row spacing of 0.079 inches. The black housing is constructed from a durable material, and the component is supplied in tape and reel packaging.
Amphenol 57202-G51-22ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-22ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.