50-position, 2-row unshrouded header with straight, top-entry orientation. Features 2mm pitch and 0.079-inch row spacing, designed for surface mount termination with solder. Contact material is bronze and copper alloy with gold and GXT plating, rated for 2A current and 650V voltage. Operating temperature range is -55°C to 125°C. Black housing and color.
Amphenol 57202-G51-25ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-25ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.