Amphenol 57202-G52-20ALF technical specifications.
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G52-20ALF to view detailed technical specifications.
No datasheet is available for this part.