
Vertical board-to-board connector featuring 48 male pin contacts on a 2mm pitch, arranged in two rows. This header offers a 2A current rating and 650V voltage rating, with gold-plated bronze and copper alloy contacts for reliable mating. Designed for surface mount termination with a solder connection, it operates within a -55°C to 125°C temperature range and boasts a 0.157-inch contact mating length.
Amphenol 57202-G52-24LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G52-24LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.