
10-position, 2-row unshrouded header with 2mm pitch for board-to-board applications. Features straight, top-entry, male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.079 inches. Surface mount termination with solder style, operating temperature range of -55°C to 125°C, and a maximum voltage rating of 650V AC. Black housing color, 10mm length, and 4mm depth.
Amphenol 57202-S51-05 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-S51-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.