Amphenol 5720360 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Package Quantity | 60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 5720360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
