Amphenol 573050021424 technical specifications.
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 573050021424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.