Amphenol 57489-1010BLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 13.7mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57489-1010BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.