Amphenol 57496-102LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 36.3mm |
| Gender | Male |
| Length | 12.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57496-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.