Amphenol 57635-M005LF technical specifications.
| Connector Type A | LC |
| Connector Type B | SC |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57635-M005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.