Amphenol 57642-M001LF technical specifications.
| Connector Type A | ST-Style, Bayonet |
| Connector Type B | ST-Style, Bayonet |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57642-M001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
