
This 1m fiber optic cable features duplex ST connectors and a 3mm fiber diameter. It has an insertion loss of 0.6dB and is designed for multimode applications. The cable is mounted via cable and is supplied as a single unit.
Amphenol 57665M001 technical specifications.
| Connector Type A | ST-Style, Bayonet, Duplex ST |
| Connector Type B | ST-Style, Bayonet, Duplex ST |
| Insertion Loss | 0.6dB |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57665M001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.