Amphenol 57667-M003 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | 2ST |
| Connector Type A | SC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57667-M003 to view detailed technical specifications.
No datasheet is available for this part.