Amphenol 57961-018CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Length | 68.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57961-018CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.