Amphenol 58-533724-05P technical specifications.
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58-533724-05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.