This 18-contact circular connector features a straight body orientation and a jam nut mounting method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector has a termination method of solder and a gender of RCP. It is designed for use in applications requiring high voltage and temperature stability.
Amphenol 58-533724-18I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 58-533724-18I to view detailed technical specifications.
No datasheet is available for this part.