4-position, 2-row right-angle PCB header with 2mm pitch. Features male pin contacts made of copper alloy with gold, GXT plating for reliable mating. Through-hole mount design with a 2.5mm contact post length and 0.157-inch mating length. Black housing, lead-free, and RoHS compliant for broad application use.
Amphenol 58102-G61-02LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-G61-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.