Unshrouded header with 12 positions and 2 rows, featuring a 2mm pitch and right-angle orientation for board-to-board applications. Male pin contacts made of copper alloy with gold, GXT plating ensure reliable mating. Solder termination and through-hole mounting facilitate secure connections. The black housing offers a compact 8mm depth and 12mm length.
Amphenol 58102-G61-06 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58102-G61-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.