
24-position, 2-row male header with 2mm pitch, designed for right-angle, through-hole solder termination. Features copper alloy contacts with gold (GXT) plating and a 0.157-inch mating length. The black housing has a depth of 8mm and a total length of 24mm. This connector is supplied in bulk packaging.
Amphenol 58102-G61-12 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58102-G61-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.