Unshrouded header with 46 positions and 2 rows, featuring a 2mm pitch and right-angle orientation for through-hole mounting. This male connector utilizes copper alloy contacts with gold (GXT) plating, offering a mating length of 0.157 inches and a contact post length of 2.5mm. The black housing is constructed from durable materials, and the component is lead-free and RoHS compliant.
Amphenol 58102-G61-23LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46mm |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-G61-23LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.