Unshrouded header, right-angle, male pin connector with 50 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Copper alloy contacts with gold, GXT plating offer a 0.157-inch mating length. Black housing, 8mm depth, and 50mm length facilitate through-hole mounting with solder termination. This component is supplied in bulk packaging with a package quantity of 100.
Amphenol 58102-G61-25 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58102-G61-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.