Amphenol 58355-107LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 24 |
| Number of Positions Loaded | 9 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58355-107LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.