Amphenol 58355-164 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 95.93mm |
| Mount | Through Hole |
| Number of Columns | 48 |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58355-164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.