Amphenol 58358-702LF technical specifications.
| Contact Material | Bronze |
| Depth | 11.92mm |
| Length | 13.8mm |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58358-702LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.