The Metral 24-Position 6-Column IC socket features a natural color with gold contact plating, supporting a current rating of 1A. It has a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C. The socket is available in packaging quantities of 48, packaged in rail or tube formats with a pitch of 0.079inch. It is suitable for through hole, edge, and board mounting.
Amphenol 58360-101TLF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58360-101TLF to view detailed technical specifications.
No datasheet is available for this part.