Amphenol 58360-102LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Positions | 24 |
| Number of Positions Loaded | 18 |
| Number of Rows | 4 |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58360-102LF to view detailed technical specifications.
No datasheet is available for this part.