Amphenol 58366-111110LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.95mm |
| Length | 48.85mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58366-111110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.