This 24-position right angle female SMD/SMT SCSI I/O connector features a copper alloy contact material with gold plating, a depth of 15.95mm, and a length of 35.55mm. It is designed for surface mount applications and is available in a package quantity of 1000 pieces per reel. The connector is not radiation hardened and is not RoHS compliant. It meets the UL94 V-0 flammability rating.
Amphenol 58369-112110 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 35.55mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EyeMax |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58369-112110 to view detailed technical specifications.
No datasheet is available for this part.