Amphenol 58442-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 48.8mm |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Package Quantity | 50 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | EyeMax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58442-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.