Amphenol 58442-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58442-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.