Amphenol 59112-F38-08-120LF technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 2800 |
| Pitch | 2mm |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59112-F38-08-120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.