Amphenol 59112-G30-17A067LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 34mm |
| Max Voltage Rating (AC) | 650V |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59112-G30-17A067LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.