Amphenol 59132-F36-10-110LF technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Pitch | 2mm |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59132-F36-10-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.