Amphenol 59132-F40-07-161LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59132-F40-07-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.