Amphenol 59132-S26-08-040LF technical specifications.
| Color | Black |
| Length | 0.402inch |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Tail Length | 0.118inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59132-S26-08-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.