Amphenol 59202-F24-10A053LF technical specifications.
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-F24-10A053LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.