Amphenol 59202-F38-05-069 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 0.685inch |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-F38-05-069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
