Amphenol 59202-G28-03A051 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Minitek |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G28-03A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.