Amphenol 59202-G28-09A048LF technical specifications.
| Color | Black |
| Length | 0.397inch |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G28-09A048LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.