Amphenol 59202-G30-25-099 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G30-25-099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.