Amphenol 59202-G32-12A090LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G32-12A090LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.