Amphenol 59202-G40-02-151LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.764inch |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G40-02-151LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.