Amphenol 59202-T28-15A062LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 10.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 59202-T28-15A062LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.