200-position, 2-row SO DIMM socket with a 0.6mm pitch, designed for surface mount (SMD/SMT) termination. Features copper alloy contacts with gold plating, a 300mA current rating, and a 50V AC/DC voltage rating, with a DC rated voltage of 200V. The right-angle orientation and black polymer insulation housing are suitable for DDR SDRAM memory modules. Supplied in a tray package.
Amphenol 59354-052FC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 25.2mm |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 72.2mm |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 200V |
| Width | 72.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 59354-052FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.