Amphenol 59354-052FSRLF technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59354-052FSRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.