Amphenol 59354-352ASRLF technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59354-352ASRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.