200-position, 2-row SO DIMM socket with 0.6mm pitch, designed for DDR SDRAM. Features a right-angle, reverse surface mount termination with gold-plated copper alloy contacts. Rated for 50V and 300mA, operating from -55°C to 85°C. Black polymer housing, lead-free and RoHS compliant.
Amphenol 59355-052FSLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 25.2mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72.2mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 70.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59355-052FSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.