
Right angle, surface mount FFC/FPC connector featuring 4 contacts in a single row with a 0.5mm pitch. This female header and receptacle assembly utilizes a locking mechanism and is constructed with a black thermoplastic insulator and copper alloy contacts plated with gold. Rated for 50V AC and 400mA, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged on tape and reel, this RoHS compliant component is designed for efficient board-to-board interconnectivity.
Amphenol 59453-041110ECHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 3.5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFVL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59453-041110ECHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
