This 5-contact right-angle surface mount header features a glass-filled thermoplastic insulator and a commercial reliability rating. It is designed for use in applications where a high dielectric withstanding voltage is required, with a rating of 200VAC. The header is suitable for use in temperatures ranging from -55 to 85°C. The termination type is surface mount, and the insulator color is black.
Amphenol 59453-051110ETHLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 5 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 59453-051110ETHLF to view detailed technical specifications.
No datasheet is available for this part.